Part Details for SPM2510-4R7MD by CJIANG
Overview of SPM2510-4R7MD by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM2510-4R7MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A 4.7uH Molding Choke ��20% 2.6A SMD,2x2.5mm Power Inductors ROHS | 2875 |
|
$0.5324 / $1.0275 | Buy Now |