-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4084
|
Newark | 4.4Mm X 4.1Mm, -40 To +125 Degc, 3.1A, 2.2 H, 85.5M/Tape And Reel |Tdk SPM4012T-2R2M-LR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84Y6566
|
Newark | Inductor, Wirewound, 2.2Uh, 3.1A, 20%, Inductance:2.2Μh, Rms Current (Irms):3.1A, Inductor Construction:Shielded, Saturation Current (Isat):4.8A, Product Range:Spm-Lr Series, Power Inductor Case:4.4Mm X 4.1Mm X 1.2Mm Rohs Compliant: Yes |Tdk SPM4012T-2R2M-LR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-174461-1-ND
|
DigiKey | FIXED IND 2.2UH 3.1A 85.4MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
794 In Stock |
|
$0.5422 / $1.2600 | Buy Now |
DISTI #
SPM4012T-2R2M-LR
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.1 A, Shielded, 4.8 A, 4.4mm x 4.1mm x 1.2mm - Tape and Reel (Alt: SPM4012T-2R2M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6819 | Buy Now |
DISTI #
810-SPM4012T2R2MLR
|
Mouser Electronics | Power Inductors - SMD 4.4mm x 4.1mm, -40 to +125 degC, 3.1A, 2.2?H, 85.5mohm RoHS: Compliant | 546 |
|
$0.5420 / $1.2500 | Buy Now |
|
Future Electronics | Fixed Inductors 2.2 UH 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5600 | Buy Now |
DISTI #
67617238
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.1A 0.0855Ohm DCR T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2316 | Americas - 555 |
|
$0.4216 / $0.5800 | Buy Now |
DISTI #
SPM4012T-2R2M-LR
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 3.1 A, Shielded, 4.8 A, 4.4mm x 4.1mm x 1.2mm - Tape and Reel (Alt: SPM4012T-2R2M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4012T-2R2M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4012T-2R2M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0855 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |