-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1716,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6271
|
Newark | Surface Mount Power Inductor, Spm Series, 2.2 H, 20%, Shielded, 0.095 Ohm, 2.9 A Rohs Compliant: Yes |Tdk SPM4012T-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
09AK7867
|
Newark | General Purpose Inductor, 2.2Uh, 20%, Ferrite-Core, 1716 |Tdk SPM4012T-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8070 / $1.6200 | Buy Now |
DISTI #
75X9004
|
Newark | Surface Mount Power Inductor, Spm Series, 2.2 H, 20%, Shielded, 0.095 Ohm, 2.9 A |Tdk SPM4012T-2R2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_06600027
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.9A 0.0943Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1647 Container: Cut Strips | Americas - 36 |
|
$0.1009 / $0.1044 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.9A 94.3mOhm DCR T/R RoHS: Compliant |
5500 Partner Stock |
|
$0.4580 / $1.2900 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, FERRITE-CORE, 1716 | 870 |
|
$0.5340 / $1.2816 | Buy Now |
DISTI #
SPM4012T-2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.9 A, Shielded, 4.4 A, 4.4mm x 4.1mm x 1.2mm (Alt: SPM4012T-2R2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4012T-2R2M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4012T-2R2M
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1716,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1716 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.082 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.7 A | |
Shielded | YES | |
Tolerance | 20% |