-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6584
|
Newark | Inductor, Wirewound, 6.8Uh, 2.2A, 20%, Inductance:6.8Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Spm-Lr Series, Dc Resistance Max:0.1931Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM4020T-6R8M-LR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 458 |
|
$0.7960 / $1.3300 | Buy Now |
DISTI #
01AC4120
|
Newark | 4.4Mm X 4.1Mm, -40 To +125 Degc, 2.2A, 6.8 H, 193.2M/Tape And Reel |Tdk SPM4020T-6R8M-LR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174478-1-ND
|
DigiKey | FIXED IND 6.8UH 2.2A 193.2 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21960 In Stock |
|
$0.4851 / $1.3000 | Buy Now |
DISTI #
SPM4020T-6R8M-LR
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 2.2 A, Shielded, 2.7 A, 4.4mm x 4.1mm x 2mm - Tape and Reel (Alt: SPM4020T-6R8M-LR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7038 | Buy Now |
DISTI #
810-SPM4020T6R8MLR
|
Mouser Electronics | Power Inductors - SMD 4.4mm x 4.1mm, -40 to +125 degC, 2.2A, 6.8?H, 193.2mohm RoHS: Compliant | 2215 |
|
$0.5480 / $1.2700 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.2A 0.1932Ohm DC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5450 | Buy Now |
DISTI #
32325379
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 2.2A 0.1932Ohm DCR T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 710 |
|
$0.4088 / $0.5388 | Buy Now |
DISTI #
SMC-SPM4020T-6R8M-LR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ | |
DISTI #
SPM4020T-6R8M-LR
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 2.2 A, Shielded, 2.7 A, 4.4mm x 4.1mm x 2mm (Alt: SPM4020T-6R8M-LR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001232299
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 710 |
|
$0.3270 / $0.6770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4020T-6R8M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4020T-6R8M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.1932 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |