-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5750
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shld, 4.5A Rohs Compliant: Yes |Tdk SPM4030T-3R3M-HZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 227 |
|
$0.8820 / $1.6800 | Buy Now |
DISTI #
69AH2516
|
Newark | 4.1Mm X 4.0Mm X 3.0Mm, -40 To +125Deg C, 4.5A, 3.3 H, ±20%/Tape And Reel Rohs Compliant: Yes |Tdk SPM4030T-3R3M-HZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SPM4030T-3R3M-HZCT-ND
|
DigiKey | FIXED IND 3.3UH 2.5A 58.63 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1072 In Stock |
|
$0.7164 / $1.6600 | Buy Now |
DISTI #
SPM4030T-3R3M-HZ
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 4.5 A, Shielded, 2.5 A, 4.1mm x 4mm x 3mm - Tape and Reel (Alt: SPM4030T-3R3M-HZ) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9010 | Buy Now |
DISTI #
810-SPM4030T-3R3M-HZ
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 58.63ohm AEC-Q200 RoHS: Compliant | 3411 |
|
$0.7020 / $1.3700 | Buy Now |
DISTI #
V72:2272_24274758
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 4.5A 0.05863Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 Container: Cut Strips | Americas - 466 |
|
$0.6429 / $0.8125 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6630 | Buy Now |
DISTI #
67611980
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 4.5A 0.05863Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2319 | Americas - 466 |
|
$0.6429 / $0.7582 | Buy Now |
DISTI #
SPM4030T-3R3M-HZ
|
TTI | Power Inductors - SMD 3.3uH 20% 58.63ohm AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6500 In Stock |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
SPM4030T-3R3M-HZ
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 4.5 A, Shielded, 2.5 A, 4.1mm x 4mm x 3mm (Alt: SPM4030T-3R3M-HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4030T-3R3M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4030T-3R3M-HZ
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.05863 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |