Part Details for SPM5030VC-4R7M-D by TDK Corporation
Overview of SPM5030VC-4R7M-D by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM5030VC-4R7M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-SPM5030VC-4R7M-DCT-ND
|
DigiKey | IND,1.0UH, 9.9A, 9.3M, -55~155 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5754 / $1.3400 | Buy Now |
DISTI #
810-SPM5030VC-4R7M-D
|
Mouser Electronics | Power Inductors - SMD IND,4.7uH, 3.8A, 57.3m, -55-155, AEC-Q200 RoHS: Compliant | 0 |
|
$0.5130 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5320 | Buy Now |