-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8035
|
Newark | Pow Inductor, Aec-Q200, 4.7Uh, Shld, 8.1A Rohs Compliant: Yes |Tdk SPM5030VT-4R7M-D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.6660 / $1.0000 | Buy Now |
DISTI #
91AH9896
|
Newark | 5.3Mm X 5.1Mm, -55 To +155 Deg C, 4.7 H, 8.1A, 65M/Tape And Reel Rohs Compliant: Yes |Tdk SPM5030VT-4R7M-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7440 | Buy Now |
DISTI #
445-SPM5030VT-4R7M-DCT-ND
|
DigiKey | FIXED IND 4.7UH 3.8A 0.0591OHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4733 In Stock |
|
$0.5413 / $1.2600 | Buy Now |
DISTI #
SPM5030VT-4R7M-D
|
Avnet Americas | Inductor Chip Wirewound 4.7uH 20% 100KHz Ferrite Embossed T/R - Tape and Reel (Alt: SPM5030VT-4R7M-D) Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6808 | Buy Now |
DISTI #
810-SPM5030VT-4R7M-D
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 59.1mOhm 5.9A AEC-Q200 RoHS: Compliant | 2784 |
|
$0.5410 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5010 | Buy Now |
DISTI #
SPM5030VT-4R7M-D
|
Avnet Abacus | Inductor Chip Wirewound 4.7uH 20% 100KHz Ferrite Embossed T/R (Alt: SPM5030VT-4R7M-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5030VT-4R7M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5030VT-4R7M-D
TDK Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.0591 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |