-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8045
|
Newark | Pow Inductor, Aec-Q200, 4.7Uh, Shld/14.8A Rohs Compliant: Yes |Tdk SPM6545VT-4R7M-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2706 |
|
$0.8560 / $1.3400 | Buy Now |
DISTI #
33AH2862
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM6545VT-4R7M-D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181664-1-ND
|
DigiKey | FIXED IND 4.7UH 6.7A 0.022OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2825 In Stock |
|
$0.6025 / $1.4000 | Buy Now |
DISTI #
SPM6545VT-4R7M-D
|
Avnet Americas | Inductor 4.7uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: SPM6545VT-4R7M-D) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7577 | Buy Now |
DISTI #
810-SPM6545VT-4R7M-D
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 22mOhms AEC-Q200 RoHS: Compliant | 7833 |
|
$0.7420 / $1.3700 | Buy Now |
|
Future Electronics | Inductors for Power Circuits, for Automotive, Wound Metal, SPM6545VT, -55 to +15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 1000Reel |
|
$0.6200 / $0.6550 | Buy Now |
DISTI #
SPM6545VT-4R7M-D
|
TTI | Power Inductors - SMD 4.7uH 20% 22mOhms AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.6020 / $0.6720 | Buy Now |
DISTI #
SPM6545VT-4R7M-D
|
TME | Inductor: wire, SMD, 4.7uH, 14.8A, 22mΩ, ±20%, 7x6.5x4.5mm, SPM Min Qty: 1000 | 0 |
|
$0.5850 | RFQ |
DISTI #
SPM6545VT-4R7M-D
|
Avnet Abacus | Inductor 4.7uH 20% 2-Pin Surface Mount T/R (Alt: SPM6545VT-4R7M-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7467 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6545VT-4R7M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6545VT-4R7M-D
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Wound | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0242 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |