Part Details for SPP08P06PXK by Infineon Technologies AG
Overview of SPP08P06PXK by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP08P06PXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPP08P06 - Power Field-Effect Transistor, 8.8A, 60V, 0.3ohm, P-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 205 |
|
$0.2727 / $0.3208 | Buy Now |