Part Details for SPP11N60C3XKSA1 by Infineon Technologies AG
Overview of SPP11N60C3XKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP11N60C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9422
|
Newark | Mosfet, N-Ch, 600V, 11A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:11A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.34Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon SPP11N60C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 941 |
|
$2.3600 / $3.7200 | Buy Now |
DISTI #
SPP11N60C3XKSA1-ND
|
DigiKey | MOSFET N-CH 650V 11A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
978 In Stock |
|
$1.5425 / $3.3000 | Buy Now |
DISTI #
SPP11N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: SPP11N60C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1551 / $1.4027 | Buy Now |
DISTI #
726-SPP11N60C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 600V 11A TO220-3 RoHS: Compliant | 266 |
|
$1.5400 / $3.3000 | Buy Now |
DISTI #
E02:0323_05984208
|
Arrow Electronics | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2412 | Europe - 8034 |
|
$1.3492 / $2.4442 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 380 mOhm 45 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2000Tube |
|
$0.8300 / $0.9750 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 380 mOhm 45 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5700 / $1.6500 | Buy Now |
DISTI #
79021879
|
Verical | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 Tube Min Qty: 6 Package Multiple: 1 Date Code: 2412 | Americas - 8034 |
|
$1.3462 / $2.4387 | Buy Now |
DISTI #
SPP11N60C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: SPP11N60C3XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1551 / $1.4027 | Buy Now |
DISTI #
SPP11N60C3XKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 7A, Idm: 33A, 125W, PG-TO220 Min Qty: 1 | 0 |
|
$2.0100 / $2.8200 | RFQ |
Part Details for SPP11N60C3XKSA1
SPP11N60C3XKSA1 CAD Models
SPP11N60C3XKSA1 Part Data Attributes
|
SPP11N60C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP11N60C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 79 ns |
Alternate Parts for SPP11N60C3XKSA1
This table gives cross-reference parts and alternative options found for SPP11N60C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP11N60C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP11N65C3 | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP11N60C3XKSA1 vs SPP11N65C3 |
SPP11N65C3 | 11A, 650V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | SPP11N60C3XKSA1 vs SPP11N65C3 |
SPP11N60C3HKSA1 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPP11N60C3XKSA1 vs SPP11N60C3HKSA1 |
FCP11N60F | Power MOSFET, N-Channel, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220, 1000-TUBE | onsemi | SPP11N60C3XKSA1 vs FCP11N60F |
FCP11N60 | 11A, 600V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Rochester Electronics LLC | SPP11N60C3XKSA1 vs FCP11N60 |
FCP11N60 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | SPP11N60C3XKSA1 vs FCP11N60 |