Part Details for SPP15P10PL H by Infineon Technologies AG
Overview of SPP15P10PL H by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPP15P10PL H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPP15P10PLH
|
Mouser Electronics | MOSFET P-Ch -100V -15A TO220-3 RoHS: Compliant | 506 |
|
$0.7440 / $1.8100 | Buy Now |
DISTI #
TMOSP12831
|
Rutronik | P-CH 100V 15A 200mOhm TO220-3 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6486 / $0.8408 | Buy Now |