Part Details for SPPH130400 by Alpine Electronics (Asia) Ltd
Overview of SPPH130400 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPPH130400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPPH130400
|
Avnet Americas | Electromechanical Switch Push Switch DP 0.1A - Bulk (Alt: SPPH130400) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.8424 | Buy Now |
DISTI #
688-SPPH130400
|
Mouser Electronics | Pushbutton Switches VERT LATCHING 2 POLE RoHS: Compliant | 474 |
|
$1.3000 / $2.6400 | Buy Now |
DISTI #
36531776
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk Min Qty: 37 Package Multiple: 1 | Americas - 120 |
|
$1.9159 / $2.0618 | Buy Now |
DISTI #
SPPH130400
|
Avnet Abacus | Electromechanical Switch Push Switch DP 0.1A (Alt: SPPH130400) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900036845
|
Chip1Stop | Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk RoHS: Compliant pbFree: No Container: Bulk | 800 |
|
$1.0900 / $2.3700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 23 |
|
$1.2690 / $2.1060 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 120 |
|
$1.2690 / $2.1060 | Buy Now |