Part Details for SPS-200 by Prem Magnetics Inc
Overview of SPS-200 by Prem Magnetics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPS-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 1 ELEMENT, FERRITE-CORE | 343 |
|
$0.5040 / $1.0800 | Buy Now |
Part Details for SPS-200
SPS-200 CAD Models
SPS-200 Part Data Attributes
|
SPS-200
Prem Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
SPS-200
Prem Magnetics Inc
General Purpose Inductor, 1.5uH, 1 Element, Ferrite-Core,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PREM MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 12 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN |