Part Details for SPS-3380W-C550G by Optoway Technology Inc
Overview of SPS-3380W-C550G by Optoway Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPS-3380W-C550G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for SPS-3380W-C550G
SPS-3380W-C550G CAD Models
SPS-3380W-C550G Part Data Attributes
|
SPS-3380W-C550G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPS-3380W-C550G
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.5 mm | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER, PREAMPLIFIER | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1558 nm | |
Operating Wavelength-Min | 1545 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Power Output-Nom | 0.562 mW | |
Sensitivity | -34 dBm | |
Supply Voltage-Max | 3.47 V | |
Surface Mount | NO |