Part Details for SPS-41T-110 by JST Manufacturing
Overview of SPS-41T-110 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SPS-41T-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8676 |
|
$0.0640 / $0.3200 | Buy Now |
Part Details for SPS-41T-110
SPS-41T-110 CAD Models
SPS-41T-110 Part Data Attributes
|
SPS-41T-110
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPS-41T-110
JST Manufacturing
Wire Terminal, 1.25mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | PA, UL94V-0 | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; TUV; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |