-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Brass Tin Plated 0.8 mm Thick Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0228 / $0.0267 | Buy Now |
|
Quest Components | WIRE TERMINAL, 2MM2 | 30000 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | WIRE TERMINAL, 2MM2 | 12744 |
|
$0.0560 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPS-51T-187-8
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPS-51T-187-8
JST Manufacturing
Wire Terminal, 2mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | PA, UL94V-0 | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; TUV; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |