Part Details for SPS-51T-187 by JST Manufacturing
Overview of SPS-51T-187 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SPS-51T-187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1149-2-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.187 Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 | Buy Now |
|
Future Electronics | PS #187 Series 17.2 x 5.6 mm Secure Locking Easy Insertion Connector Tab RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0234 / $0.0259 | Buy Now |
DISTI #
JSTSPS-51T-187
|
Heilind Electronics | SP CONTACT 187 | Americas - 11250 in Stock |
|
$0.0234 / $0.0253 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 6565 |
|
$0.2852 / $1.0969 | Buy Now |
|
Quest Components | 7680 |
|
$0.1225 / $0.7000 | Buy Now | |
|
Quest Components | 5252 |
|
$0.3218 / $1.4625 | Buy Now | |
|
Quest Components | 19902 |
|
$0.0578 / $0.3300 | Buy Now |
Part Details for SPS-51T-187
SPS-51T-187 CAD Models
SPS-51T-187 Part Data Attributes
|
SPS-51T-187
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPS-51T-187
JST Manufacturing
Wire Terminal, 2mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.142 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.24 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |