Part Details for SPS-51T-205 by JST Manufacturing
Overview of SPS-51T-205 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SPS-51T-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 |
|
$0.1060 / $0.5300 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.0869 / $0.1424 | Buy Now |
Part Details for SPS-51T-205
SPS-51T-205 CAD Models
SPS-51T-205 Part Data Attributes
|
SPS-51T-205
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPS-51T-205
JST Manufacturing
Wire Terminal, 2mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.142 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.236 inch | |
Terminal Type | CRIMP | |
Used With | PS CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |