Part Details for SPS-53-FE-BX-TDC by Source Photonics
Overview of SPS-53-FE-BX-TDC by Source Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SPS-53-FE-BX-TDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for SPS-53-FE-BX-TDC
SPS-53-FE-BX-TDC CAD Models
SPS-53-FE-BX-TDC Part Data Attributes
|
SPS-53-FE-BX-TDC
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPS-53-FE-BX-TDC
Source Photonics
Transceiver, 1260nm Min, 1580nm Max, 100Mbps(Tx), 100Mbps(Rx), SC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | unknown | |
Additional Feature | SFP-MSA-SFF-8074I, SFF-8472, IT ALSO OPERATES WAVELENGTH 1530NM | |
Body Breadth | 13.46 mm | |
Body Height | 12.539 mm | |
Body Length or Diameter | 62.381 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468, OC-3, STM-1 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 100 Mbps | |
Data Rate (Tx) | 100 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.079 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |