Part Details for SPS-A100D-HAMS by Honeywell Sensing and Control
Overview of SPS-A100D-HAMS by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for SPS-A100D-HAMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-SPS-A100D-HAMS-ND
|
DigiKey | SENSOR ANGLE 100DEG CONNECTOR Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$532.3900 | Buy Now |
DISTI #
480-3329-ND
|
DigiKey | SENSOR ANGLE 100DEG CONNECTOR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$493.6320 | Buy Now |
DISTI #
785-SPS-A100D-HAMS
|
Mouser Electronics | Industrial Motion & Position Sensors 100 Deg Arc Sensor Reg 6-24V Analog RoHS: Compliant | 5 |
|
$433.0100 / $493.6200 | Buy Now |
|
Onlinecomponents.com | Rotary Position Sensor 24V Analog Output Automotive RoHS: Compliant |
1 Partner Stock |
|
$479.8600 / $507.8900 | Buy Now |
|
Master Electronics | Rotary Position Sensor 24V Analog Output Automotive RoHS: Compliant |
1 Partner Stock |
|
$479.8600 / $507.8900 | Buy Now |
Part Details for SPS-A100D-HAMS
SPS-A100D-HAMS CAD Models
SPS-A100D-HAMS Part Data Attributes
|
SPS-A100D-HAMS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SPS-A100D-HAMS
Honeywell Sensing and Control
SMART Position Sensor, SPS Series, 100° arc configuration, 0° to 100° sensing range, 6 Vdc to 24 Vdc supply voltage, 0.5 Vdc to 4.5 Vdc analog output, magnet actuator included
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,ABSOLUTE |