Part Details for SPS-A180D-VAMS by Honeywell Sensing and Control
Overview of SPS-A180D-VAMS by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SPS-A180D-VAMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3332-ND
|
DigiKey | SENSOR ANGLE 100DEG CONNECTOR Min Qty: 5 Lead time: 84 Weeks Container: Bulk | Temporarily Out of Stock |
|
$628.2560 | Buy Now |
DISTI #
785-SPS-A180D-VAMS
|
Mouser Electronics | Industrial Motion & Position Sensors 180 Deg Arc Sensor Reg 18-40V Analog RoHS: Compliant | 5 |
|
$617.5200 / $640.8300 | Buy Now |
|
Onlinecomponents.com | Rotary Position Sensor 40V Analog Output Automotive RoHS: Compliant |
6 In Stock |
|
$588.1100 / $618.6900 | Buy Now |
DISTI #
SPS-A180D-VAMS
|
TME | Sensor: rotary position, Range: 0÷180°, Usup: 18÷40VDC, IP67, PIN: 4 Min Qty: 1 | 0 |
|
$571.9500 / $615.9400 | RFQ |
|
Master Electronics | Rotary Position Sensor 40V Analog Output Automotive RoHS: Compliant |
6 In Stock |
|
$588.1100 / $618.6900 | Buy Now |
Part Details for SPS-A180D-VAMS
SPS-A180D-VAMS CAD Models
SPS-A180D-VAMS Part Data Attributes
|
SPS-A180D-VAMS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SPS-A180D-VAMS
Honeywell Sensing and Control
SMART Position Sensor, SPS Series, 180° arc configuration, 0° to 180° sensing range, 18 Vdc to 40 Vdc supply voltage, 0.5 Vdc to 4.5 Vdc, magnet actuator included
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETOSTRICTIVE,ABSOLUTE |