-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Absolute Magnetoresistive Sensor, 0mm Min, 75mm Max, 0-5V, Rectangular, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3311-ND
|
DigiKey | SENSOR LINEAR 75MM WIRE LEADS Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$348.3710 / $360.1600 | Buy Now |
DISTI #
785-SPSL075HALS
|
Mouser Electronics | Linear Displacement Sensors 75mm LINEAR 16BIT RESOLUTION RoHS: Compliant | 7 |
|
$338.2800 / $344.9300 | Buy Now |
DISTI #
70119505
|
RS | Sensor, Smart Position, 0 mm to 75mm Sensing Range, Magnet Included | Honeywell SPS-L075-HALS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$338.5500 / $360.1600 | Buy Now |
|
Onlinecomponents.com | Linear Position Sensor 24V Analog Output Automotive 2-Pin RoHS: Compliant |
25 In Stock |
|
$327.9800 / $344.4700 | Buy Now |
DISTI #
SPS-L075-HALS
|
TTI | Linear Displacement Sensors 75mm LINEAR 16BIT RESOLUTION Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 20 In Stock |
|
$324.1400 / $330.6400 | Buy Now |
DISTI #
Honeywell SPS-L075-HALS
|
PEI Genesis | ABS Magnetoresistive Sen 0mm | 0 |
|
Buy Now | |
|
Master Electronics | Linear Position Sensor 24V Analog Output Automotive 2-Pin RoHS: Compliant |
25 In Stock |
|
$327.9800 / $344.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPS-L075-HALS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SPS-L075-HALS
Honeywell Sensing and Control
Absolute Magnetoresistive Sensor, 0mm Min, 75mm Max, 0-5V, Rectangular, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 28.2 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.4 % | |
Measurement Range-Max (mm) | 75 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 32 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resolution | 50 um | |
Response Time | 30000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,MAGNETORESISTIVE,ABSOLUTE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | NO | |
Termination Type | CABLE |