Part Details for SPS1T001PET by onsemi
Overview of SPS1T001PET by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPS1T001PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPS1T001PET
|
Avnet Americas | Smart Passive Sensor for Temperature Sensing 902MHz to 928MHz Case 888AF T/R - Tape and Reel (Alt: SPS1T001PET) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$3.8688 / $4.6176 | Buy Now |
|
Rochester Electronics | SPSXT001PET - Smart Passive Sensor Tag - Temperature FCC RoHS: Compliant Status: Active Min Qty: 1 | 721 |
|
$4.9400 / $5.8100 | Buy Now |
DISTI #
SPS1T001PET
|
Avnet Americas | Smart Passive Sensor for Temperature Sensing 902MHz to 928MHz Case 888AF T/R - Tape and Reel (Alt: SPS1T001PET) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$3.8688 / $4.6176 | Buy Now |
DISTI #
SPS1T001PET
|
Avnet Americas | Smart Passive Sensor for Temperature Sensing 902MHz to 928MHz Case 888AF T/R - Tape and Reel (Alt: SPS1T001PET) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$3.8688 / $4.6176 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$3.1200 | RFQ |
Part Details for SPS1T001PET
SPS1T001PET CAD Models
SPS1T001PET Part Data Attributes
|
SPS1T001PET
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS1T001PET
onsemi
Smart Passive Sensor Tag - Temperature FCC, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 888AG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 31.75 mm | |
Body Length or Diameter | 101.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |