Part Details for SPS2M002PET by onsemi
Overview of SPS2M002PET by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SPS2M002PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPS2M002PET
|
Avnet Americas | Smart Passive Sensor for Direct Moisture Sensing 866MHz to 868MHz Case 888AE T/R - Tape and Reel (Alt: SPS2M002PET) RoHS: Compliant Min Qty: 321 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$1.9344 / $2.3088 | Buy Now |
DISTI #
SPS2M002PET
|
Avnet Americas | Smart Passive Sensor for Direct Moisture Sensing 866MHz to 868MHz Case 888AE T/R - Tape and Reel (Alt: SPS2M002PET) RoHS: Compliant Min Qty: 321 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$1.9344 / $2.3088 | Buy Now |
DISTI #
SPS2M002PET
|
Avnet Americas | Smart Passive Sensor for Direct Moisture Sensing 866MHz to 868MHz Case 888AE T/R - Tape and Reel (Alt: SPS2M002PET) RoHS: Compliant Min Qty: 321 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$1.9344 / $2.3088 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$1.5600 | RFQ |
Part Details for SPS2M002PET
SPS2M002PET CAD Models
SPS2M002PET Part Data Attributes
|
SPS2M002PET
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPS2M002PET
onsemi
Smart Passive Sensor Tag - Moisture ETSI, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 888AE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 31.75 mm | |
Body Length or Diameter | 101.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | HUMIDITY SENSOR |