Part Details for SPS7R68J by TE Connectivity
Overview of SPS7R68J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SPS7R68J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A137333-ND
|
DigiKey | RES 0.68 OHM 5% 7W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1000 In Stock |
|
$0.7950 / $1.9900 | Buy Now |
DISTI #
1623778-5
|
Avnet Americas | Res Wirewound 0.68 Ohm 5% 7W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623778-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.7886 / $0.8904 | Buy Now |
DISTI #
279-SPS7R68J
|
Mouser Electronics | Metal Oxide Resistors SPS7 R68 5% RoHS: Compliant | 0 |
|
$0.9090 / $0.9630 | Order Now |
|
Onlinecomponents.com | SPS7 R68 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8300 / $1.2700 | Buy Now |
DISTI #
1623778-5
|
Avnet Americas | Res Wirewound 0.68 Ohm 5% 7W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623778-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.7886 / $0.8904 | Buy Now |
DISTI #
1623778-5
|
Avnet Americas | Res Wirewound 0.68 Ohm 5% 7W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623778-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.7886 / $0.8904 | Buy Now |
DISTI #
1623778-5
|
Avnet Abacus | Res Wirewound 0.68 Ohm 5% 7W �300ppm/�C Ceramic RDL Thru-Hole (Alt: 1623778-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPS7 R68 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for SPS7R68J
SPS7R68J CAD Models
SPS7R68J Part Data Attributes
|
SPS7R68J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SPS7R68J
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 300ppm, 0.68ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |