-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Power Management IC with LIN and CAN-FD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SPSB0813-TRCT-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
480 In Stock |
|
$2.0149 / $4.2500 | Buy Now |
DISTI #
SPSB0813-TR
|
Avnet Americas | Voltage Tracker Power Management Unit with LIN/CAN-FD 5V/3.3V 32-Pin QFN T/R - Tape and Reel (Alt: SPSB0813-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 353 |
|
RFQ | |
DISTI #
511-SPSB0813-TR
|
Mouser Electronics | Power Management Specialized - PMIC Automotive Power Management IC with LIN and CAN-FD RoHS: Compliant | 473 |
|
$2.1700 / $4.2100 | Buy Now |
|
STMicroelectronics | Automotive Pow Mgt IC with 3.3V fixed LDO, LIN and CAN-FD transceivers RoHS: Compliant Min Qty: 1 | 473 |
|
$2.5900 / $4.1300 | Buy Now |
DISTI #
SPSB0813-TR
|
Avnet Americas | Voltage Tracker Power Management Unit with LIN/CAN-FD 5V/3.3V 32-Pin QFN T/R - Tape and Reel (Alt: SPSB0813-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 353 |
|
RFQ | |
|
Ameya Holding Limited | 2071 |
|
RFQ | ||
DISTI #
SPSB0813-TR
|
Avnet Americas | Voltage Tracker Power Management Unit with LIN/CAN-FD 5V/3.3V 32-Pin QFN T/R - Tape and Reel (Alt: SPSB0813-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 353 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPSB0813-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPSB0813-TR
STMicroelectronics
Automotive Power Management IC with LIN and CAN-FD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |