-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-GHz (868 or 915 MHz) low power programmable RF transceiver modules
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15956-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
7 In Stock |
|
$19.9200 | Buy Now |
|
STMicroelectronics | Sub-GHz (868 or 915 MHz) low power programmable RF transceiver modules RoHS: Compliant Min Qty: 1 | 1585 |
|
$14.3700 / $19.3200 | Buy Now |
|
Future Electronics | SSYST. SUB 1GHZ MODULES RoHS: Compliant pbFree: Yes Min Qty: 2448 Package Multiple: 144 Container: Tray | 0Tray |
|
$19.1200 / $19.2900 | Buy Now |
|
Future Electronics | SSYST. SUB 1GHZ MODULES RoHS: Compliant pbFree: Yes Min Qty: 2448 Package Multiple: 2448 Container: Tray | 0Tray |
|
$19.1200 | Buy Now |
|
Future Electronics | SSYST. SUB 1GHZ MODULES RoHS: Compliant pbFree: Yes Min Qty: 2448 Package Multiple: 144 Container: Tray | 0Tray |
|
$19.1200 / $19.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPSGRF-915
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPSGRF-915
STMicroelectronics
Sub-GHz (868 or 915 MHz) low power programmable RF transceiver modules
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XXMA-N11 | |
Length | 13.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5 mm |