-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-1 GHz (433, 868 or 915 MHz) programmable transceiver module with UFL connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17202-ND
|
DigiKey | RF TXRX MODULE U.FL SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2444 In Stock |
|
$11.3640 / $17.0500 | Buy Now |
|
STMicroelectronics | Sub-1 GHz (433, 868 or 915 MHz) programmable transceiver module with UFL connector RoHS: Compliant Min Qty: 1 | 2315 |
|
$10.7200 / $13.6900 | Buy Now |
|
Future Electronics | SPSGRFC: 3.6 V Sub-1 GHz Programmable Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$9.7200 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPSGRFC-433
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPSGRFC-433
STMicroelectronics
Sub-1 GHz (433, 868 or 915 MHz) programmable transceiver module with UFL connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |