Part Details for SPSPRDR1-8NA by onsemi
Overview of SPSPRDR1-8NA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPSPRDR1-8NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-SPSPRDR1-8NA-488-ND
|
DigiKey | SPS UHF READER HUB NORTH AMER Min Qty: 5 Lead time: 41 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,501.8700 | Buy Now |
DISTI #
SPSPRDR1-8NA-ND
|
DigiKey | SPS UHF READER HUB NORTH AMER Min Qty: 5 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SPSPRDR1-8NA
|
Avnet Americas | Smart Passive Sensor 860MHz to 930MHz 9m 1.1VSWR Box - Boxed Product (Development Kits) (Alt: SPSPRDR1-8NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Box | 18 Partner Stock |
|
$1,374.2080 / $1,644.5440 | Buy Now |
DISTI #
SPSPRDR1-8NA
|
Avnet Americas | Smart Passive Sensor 860MHz to 930MHz 9m 1.1VSWR Box - Boxed Product (Development Kits) (Alt: SPSPRDR1-8NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Box | 18 Partner Stock |
|
$1,374.2080 / $1,644.5440 | Buy Now |
DISTI #
SPSPRDR1-8NA
|
Avnet Americas | Smart Passive Sensor 860MHz to 930MHz 9m 1.1VSWR Box - Boxed Product (Development Kits) (Alt: SPSPRDR1-8NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Box | 18 Partner Stock |
|
$1,374.2080 / $1,644.5440 | Buy Now |
|
Flip Electronics | Stock, ship today | 18 |
|
$1,126.4000 | RFQ |
Part Details for SPSPRDR1-8NA
SPSPRDR1-8NA CAD Models
SPSPRDR1-8NA Part Data Attributes
|
SPSPRDR1-8NA
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPSPRDR1-8NA
onsemi
SPS UHF Reader Hub FCC Certified, 1-UNTBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-14 | |
Manufacturer Package Code | MODGM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-28 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X14 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |