Part Details for SPSR102K2J by TE Connectivity
Overview of SPSR102K2J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SPSR102K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2744
|
Newark | Sps10 2K2 5% |Cgs Te Connectivity SPSR102K2J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2100 | Buy Now |
DISTI #
A137334-ND
|
DigiKey | RES 2.2K OHM 5% 10W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
980 In Stock |
|
$1.0294 / $2.5300 | Buy Now |
DISTI #
279-SPSR102K2J
|
Mouser Electronics | Metal Oxide Resistors SPS10 2K2 5% | 0 |
|
$1.0200 / $1.0600 | Order Now |
|
Onlinecomponents.com | SPS10 2K2 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
1623778-6
|
Avnet Abacus | Resistor, 2.2 kOhm, � 5%, 10 W, Radial Leaded, Wirewound, High Power (Alt: 1623778-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3190580
|
Farnell | SPS10 2K2 5% RoHS: Compliant Min Qty: 1000 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$1.0641 | Buy Now |
|
Master Electronics | SPS10 2K2 5%<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
Part Details for SPSR102K2J
SPSR102K2J CAD Models
SPSR102K2J Part Data Attributes:
|
SPSR102K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SPSR102K2J
TE Connectivity
Fixed Resistor, Metal Oxide Film, 10W, 5% +/-Tol, 300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Packing Method | BULK, BOX | |
Physical Dimension | 60mm x 12mm x 20mm | |
Rated Power Dissipation (P) | 10 W | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |