Part Details for SPSX331M02R-4 by Cornell Dubilier Electronics Inc
Overview of SPSX331M02R-4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SPSX331M02R-4
SPSX331M02R-4 CAD Models
SPSX331M02R-4 Part Data Attributes:
|
SPSX331M02R-4
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPSX331M02R-4
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 4.5 mΩ | |
Height | 1.9 mm | |
Length | 7.3 mm | |
Manufacturer Series | SPSX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 3800 mA | |
Series | SPSX | |
Size Code | 2917 | |
Width | 4.3 mm |