Part Details for SPT1CM561F09OR by Fujian YunXing Electronic Co Ltd
Overview of SPT1CM561F09OR by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPT1CM561F09OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 560uF ��20% Plugin,D8xL9mm Solid Capacitors ROHS | 4075 |
|
$0.0652 / $0.1390 | Buy Now |
|
LCSC | 16V 560uF 20% PluginD8xL9mm Solid Capacitors ROHS | 4075 |
|
$0.0665 / $0.1418 | Buy Now |