Part Details for SPUN190900 by Alpine Electronics (Asia) Ltd
Overview of SPUN190900 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPUN190900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2086
|
Newark | Switch, 2Pole, Mom, Switch Operation:Momentary, Contact Configuration:Dpdt, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:30V, Contact Current Max:100Ma, Switch Terminals:Pc Pin, Product Range:Spun Series, Svhc:No Svhc Rohs Compliant: Yes |Alps Alpine SPUN190900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 669 |
|
$1.9000 / $2.8000 | Buy Now |
DISTI #
SPUN190900
|
Avnet Americas | Electromechanical Switch Push Switch DP 0.1A Bulk - Bulk (Alt: SPUN190900) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$0.9612 | Buy Now |
DISTI #
688-SPUN190900
|
Mouser Electronics | Pushbutton Switches 2 Poles Straight Momentary RoHS: Compliant | 1056 |
|
$1.4600 / $2.6900 | Buy Now |
DISTI #
63393727
|
Verical | Switch Push Button N.O./N.C. DPDT Plunger 1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk Min Qty: 43 Package Multiple: 1 | Americas - 250 |
|
$1.5889 / $1.7634 | Buy Now |
DISTI #
SPUN190900
|
Avnet Abacus | Electromechanical Switch Push Switch DP 0.1A Bulk (Alt: SPUN190900) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900037534
|
Chip1Stop | Switch Push Button N.O./N.C. DPDT Plunger 1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$0.4930 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 250 |
|
$1.0380 / $1.5770 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 25 |
|
$1.0380 / $1.5770 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 10 |
|
$1.0380 / $1.5770 | Buy Now |