-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency solar battery charger with embedded MPPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7732
|
Newark | Battery Charger, 1.8A, Tssop-8, Battery Type:-, Input Voltage:5.5V, Battery Charge Voltage:5.2V, Charge Current:1.8A, Ic Case/Package:Tssop, No. Of Pins:8Pins, No. Of Cells:-, Operating Temperature Min:-40°C, Product Range:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics SPV1040T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $4.3300 | Buy Now |
DISTI #
497-11417-ND
|
DigiKey | IC BATT CHG SOLAR 8TSSOP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
477 In Stock |
|
$1.9485 / $4.0300 | Buy Now |
DISTI #
SPV1040T
|
Avnet Americas | Battery Charger 2V to 5.2V 8-Pin TSSOP Tube - Rail/Tube (Alt: SPV1040T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$2.1025 / $2.1930 | Buy Now |
DISTI #
511-SPV1040T
|
Mouser Electronics | Battery Management Hi efficiency solar battery charger RoHS: Compliant | 17126 |
|
$1.8600 / $4.0300 | Buy Now |
DISTI #
V36:1790_06549080
|
Arrow Electronics | Battery Charger 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2244 | Americas - 1522 |
|
$1.0418 / $1.9002 | Buy Now |
DISTI #
E02:0323_03401055
|
Arrow Electronics | Battery Charger 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2213 | Europe - 167 |
|
$1.9586 / $3.5359 | Buy Now |
|
STMicroelectronics | High efficiency solar battery charger with embedded MPPT RoHS: Compliant Min Qty: 1 | 17126 |
|
$2.0100 / $3.9500 | Buy Now |
|
Future Electronics | SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$1.8500 / $1.9800 | Buy Now |
|
Future Electronics | SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 35 Weeks Container: Tube | 0Tube |
|
$1.8500 / $1.9800 | Buy Now |
DISTI #
76089538
|
Verical | Battery Charger 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 2000 |
|
$2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPV1040T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPV1040T
STMicroelectronics
High efficiency solar battery charger with embedded MPPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |