-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency solar battery charger with embedded MPPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6940
|
Newark | Battery Charger, Tssop-8, Battery Type:-, Input Voltage:5.5V, Battery Charge Voltage:5.2V, Charge Current Max:-, Battery Ic Case Style:Tssop, No. Of Pins:8Pins, No. Of Series Cells:1, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics SPV1040TTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7316 |
|
$3.0000 | Buy Now |
DISTI #
59T6603
|
Newark | Smart Grid |Stmicroelectronics SPV1040TTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11288-1-ND
|
DigiKey | IC BATT CHG SOLAR 8TSSOP Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9185 In Stock |
|
$2.0246 / $4.0300 | Buy Now |
DISTI #
SPV1040TTR
|
Avnet Americas | Battery Charger 2V to 5.2V 8-Pin TSSOP T/R - Tape and Reel (Alt: SPV1040TTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$2.1025 / $2.1930 | Buy Now |
DISTI #
511-SPV1040TTR
|
Mouser Electronics | Battery Management Hi Eff Solar Charger MPPT 0.3V to 5.5V | 8055 |
|
$2.0200 / $3.9500 | Buy Now |
DISTI #
V72:2272_06549085
|
Arrow Electronics | Battery Charger 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2826 |
|
$1.9330 / $2.7190 | Buy Now |
|
STMicroelectronics | High efficiency solar battery charger with embedded MPPT RoHS: Compliant Min Qty: 1 | 8055 |
|
$2.4800 / $3.8700 | Buy Now |
|
Future Electronics | SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Future Electronics | SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$2.2300 | Buy Now |
DISTI #
76089560
|
Verical | Battery Charger 8-Pin TSSOP T/R Min Qty: 11 Package Multiple: 1 | Americas - 4000 |
|
$2.2500 / $2.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPV1040TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPV1040TTR
STMicroelectronics
High efficiency solar battery charger with embedded MPPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 3 X 4.40 MM, ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |