Part Details for SPVQ130400 by Alpine Electronics (Asia) Ltd
Overview of SPVQ130400 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ130400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPVQ130400
|
Avnet Americas | Electromechanical Switch Detect Switch N.O./N.C. SPDT 0.1A - Trays (Alt: SPVQ130400) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-SPVQ130400
|
Mouser Electronics | Detector Switches 0.1 Amp at 12 Volts 5.9 N RoHS: Compliant | 0 |
|
$1.2800 / $1.4700 | Order Now |
DISTI #
36545962
|
Verical | Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 12VDC Thru-Hole Bulk Min Qty: 51 Package Multiple: 1 | Americas - 140 |
|
$1.6036 / $1.6786 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 140 |
|
$0.9820 / $1.0560 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 30 |
|
$0.9820 / $1.0560 | Buy Now |