Part Details for SPVQ830700 by Alpine Electronics (Asia) Ltd
Overview of SPVQ830700 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQ830700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36527511
|
Verical | Switch Detector N.O. SPST Button Solder Lug 0.1A 12VDC Screw Mount Min Qty: 31 Package Multiple: 1 | Americas - 50 |
|
$2.3790 / $2.4732 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 50 |
|
$1.2600 / $2.4840 | Buy Now |