Part Details for SPVQC10100 by Alpine Electronics (Asia) Ltd
Overview of SPVQC10100 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVQC10100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36531378
|
Verical | Switch Detector N.O./N.C. DPDT Button Gull Wing 0.05A 18VDC SMD T/R Min Qty: 52 Package Multiple: 1 | Americas - 333 |
|
$2.0113 / $2.2321 | Buy Now |
DISTI #
SPVQC10100
|
Avnet Asia | Electromechanical Switch Detector Switch N.O./N.C. DPDT 0.05A 6-Pin T/R (Alt: SPVQC10100) RoHS: Compliant Min Qty: 7020 Package Multiple: 7020 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 333 |
|
$1.3140 / $1.9970 | Buy Now |