Part Details for SPVT120201 by Alps Alpine Co Ltd
Overview of SPVT120201 by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPVT120201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD Microswitches ROHS | 5 |
|
$0.1663 / $0.2633 | Buy Now |
Part Details for SPVT120201
SPVT120201 CAD Models
SPVT120201 Part Data Attributes:
|
SPVT120201
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPVT120201
Alps Alpine Co Ltd
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 20VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 4.7 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 5.6 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |