-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3391
|
Newark | Mosfet, N Ch, 800V, 11A, To-247-3, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon SPW11N80C3FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.8800 / $3.5800 | Buy Now |
DISTI #
448-SPW11N80C3FKSA1-ND
|
DigiKey | MOSFET N-CH 800V 11A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1629 In Stock |
|
$1.5901 / $3.4000 | Buy Now |
DISTI #
SPW11N80C3FKSA1
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin TO-247 Tube - Rail/Tube (Alt: SPW11N80C3FKSA1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.6939 / $2.0568 | Buy Now |
DISTI #
726-SPW11N80C3FKSA1
|
Mouser Electronics | MOSFET N-Ch 800V 11A TO247-3 CoolMOS C3 RoHS: Compliant | 258 |
|
$1.5900 / $3.4000 | Buy Now |
DISTI #
E02:0323_00170750
|
Arrow Electronics | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Europe - 210 |
|
$1.5422 / $2.8408 | Buy Now |
|
Future Electronics | Single N-Channel 800 V 450 Ohm 64 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.5600 / $1.6600 | Buy Now |
DISTI #
78449445
|
Verical | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2322 | Americas - 21840 |
|
$1.9480 | Buy Now |
DISTI #
77265760
|
Verical | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2321 | Americas - 240 |
|
$2.2000 / $3.5000 | Buy Now |
DISTI #
19293285
|
Verical | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 208 |
|
$1.5338 / $2.8250 | Buy Now |
|
Rochester Electronics | LOW POWER_LEGACY RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10435 |
|
$1.5600 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPW11N80C3FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPW11N80C3FKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPW11N80C3FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPW11N80C3FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP11N80C3 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPW11N80C3FKSA1 vs SPP11N80C3 |