Part Details for SPX2920S-L-5-0 by Sipex Corporation
Overview of SPX2920S-L-5-0 by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX2920S-L-5-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPX2920 - Fixed Positive LDO Regulator, 5V, 0.5V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 738 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for SPX2920S-L-5-0
SPX2920S-L-5-0 CAD Models
SPX2920S-L-5-0 Part Data Attributes
|
SPX2920S-L-5-0
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2920S-L-5-0
Sipex Corporation
Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |