Part Details for SPX2920U-L-3-3 by Sipex Corporation
Overview of SPX2920U-L-3-3 by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPX2920U-L-3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPX2920U-L-3-3-ND
|
DigiKey | IC REG LINEAR 1 OUTPUT SPX2920 Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2023 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | SPX2920 - Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 2023 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for SPX2920U-L-3-3
SPX2920U-L-3-3 CAD Models
SPX2920U-L-3-3 Part Data Attributes
|
SPX2920U-L-3-3
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX2920U-L-3-3
Sipex Corporation
Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |