Part Details for SPZ1EM221E10P25RAXXX by Aihua Technology Group Co Ltd
Overview of SPZ1EM221E10P25RAXXX by Aihua Technology Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPZ1EM221E10P25RAXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 220uF Polymer ��20% Plugin,6.3x10mm Solid Capacitors ROHS | 4725 |
|
$0.1016 / $0.1862 | Buy Now |