-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2919
|
Newark | Mosfet, N-Ch, 20V, 6A, Sot-23 Rohs Compliant: Yes |Vishay SQ2310CES-T1_GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2190 |
|
$0.3110 / $0.5400 | Buy Now |
DISTI #
78-SQ2310CES-T1_GE3
|
Mouser Electronics | MOSFET Automotive N-Channel 20 V (D-S) 175C MOSFET SOT-23, 30 mohm a. 4.5V RoHS: Compliant | 4816 |
|
$0.1410 / $0.4600 | Buy Now |
DISTI #
4260741RL
|
element14 Asia-Pacific | MOSFET, N-CH, 20V, 6A, SOT-23 RoHS: Compliant Min Qty: 500 Container: Reel | 2190 |
|
$0.1627 / $0.2085 | Buy Now |
DISTI #
4260741
|
element14 Asia-Pacific | MOSFET, N-CH, 20V, 6A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2190 |
|
$0.1627 / $0.3838 | Buy Now |
DISTI #
4260741RL
|
Farnell | MOSFET, N-CH, 20V, 6A, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 2190 |
|
$0.1624 / $0.2165 | Buy Now |
DISTI #
4260741
|
Farnell | MOSFET, N-CH, 20V, 6A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 2190 |
|
$0.1624 / $0.4104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy