Part Details for SQ24T03150-NEC0G by Bel Power Solutions
Overview of SQ24T03150-NEC0G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24T03150-NEC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ24T03150-NEC0G-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 288 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5681 | Buy Now |
DISTI #
784-SQ24T03150-NEC0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER RoHS: Compliant | 0 |
|
$86.7700 | Order Now |
DISTI #
73736442
|
RS | DC-DC Converter, 18-36Vin, 15Vout, 3A, Negative Logic, Thru Hole, SQ24 Series | Bel Power Solutions SQ24T03150-NEC0G RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0800 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 15VDC @3A - Input: 18 to 36VDC - Through Hole - RoHS Compliant RoHS: Compliant | 0 |
|
$72.2500 / $212.0400 | Buy Now |
DISTI #
000000000006359603
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER Min Qty: 10 | 0 |
|
$76.0000 / $89.7600 | Buy Now |
Part Details for SQ24T03150-NEC0G
SQ24T03150-NEC0G CAD Models
SQ24T03150-NEC0G Part Data Attributes:
|
SQ24T03150-NEC0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ24T03150-NEC0G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.57 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |