-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4100
|
Newark | N-Channel 60-V (D-S) 175C Mosfet |Vishay SQ3426AEEV-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3140 | Buy Now |
DISTI #
75AH9247
|
Newark | Mosfet, N-Ch, 60V, 7A, 175Deg C, 5W Rohs Compliant: Yes |Vishay SQ3426AEEV-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4830 / $0.7690 | Buy Now |
DISTI #
SQ3426AEEV-T1_GE3
|
Avnet Americas | Trans MOSFET N-CH 60V 7A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3426AEEV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2406 / $0.3056 | Buy Now |
DISTI #
78-SQ3426AEEV-T1_GE3
|
Mouser Electronics | MOSFET 60V Vds -/+20V Vgs AEC-Q101 Qualified RoHS: Compliant | 18024 |
|
$0.2220 / $0.6200 | Buy Now |
DISTI #
V72:2272_17597395
|
Arrow Electronics | Trans MOSFET N-CH 60V 7A Automotive AEC-Q101 6-Pin TSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2247 Container: Cut Strips | Americas - 7716 |
|
$0.2285 / $0.3288 | Buy Now |
DISTI #
E02:0323_09033930
|
Arrow Electronics | Trans MOSFET N-CH 60V 7A Automotive AEC-Q101 6-Pin TSOP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks Date Code: 2322 | Europe - 3000 |
|
$0.2854 | Buy Now |
DISTI #
65158763
|
Verical | Trans MOSFET N-CH 60V 7A Automotive AEC-Q101 6-Pin TSOP RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2247 | Americas - 7716 |
|
$0.2285 / $0.3127 | Buy Now |
DISTI #
69862774
|
Verical | Trans MOSFET N-CH 60V 7A Automotive AEC-Q101 6-Pin TSOP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 3000 |
|
$0.2850 | Buy Now |
DISTI #
SQ3426AEEV-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 7A, Idm: 29A, 5W Min Qty: 3000 | 0 |
|
$0.4310 | RFQ |
|
Chip 1 Exchange | INSTOCK | 6900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ3426AEEV-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ3426AEEV-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-05-02 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |