Part Details for SQ4917EY-T1"BE3 by Vishay Intertechnologies
Overview of SQ4917EY-T1"BE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ4917EY-T1"BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3729214
|
element14 Asia-Pacific | MOSFET, DUAL, P-CH, 60V, 8A, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2645 |
|
$0.6837 / $1.5710 | Buy Now |
DISTI #
3729214
|
Farnell | MOSFET, DUAL, P-CH, 60V, 8A, SOIC RoHS: Compliant Min Qty: 1 Lead time: 82 Weeks, 5 Days Container: Cut Tape | 2645 |
|
$0.9993 / $1.6364 | Buy Now |