Part Details for SQBW3033RJFASTON by TE Connectivity
Overview of SQBW3033RJFASTON by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBW3033RJFASTON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7344
|
Newark | Res, 33R, 30W, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity SQBW3033RJFASTON Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1005 |
|
$2.1500 / $3.4400 | Buy Now |
DISTI #
96X2783
|
Newark | Sqb30 33R 5% 6.35Mm Faston Rohs Compliant: Yes |Cgs Te Connectivity SQBW3033RJFASTON Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.3400 | Buy Now |
DISTI #
A131163-ND
|
DigiKey | RES CHAS MNT 33 OHM 5% 30W Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
209 In Stock |
|
$1.6285 / $3.6800 | Buy Now |
DISTI #
1-1879009-0
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 30 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1879009-0) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.9942 / $2.2515 | Buy Now |
DISTI #
279-SQBW3033RJFASTON
|
Mouser Electronics | Wirewound Resistors - Through Hole 33 Ohms 5% 300ppm 30 Watt SQ | 0 |
|
$2.3000 | Order Now |
DISTI #
70298151
|
RS | SQ Series Tab Termination Panel Mount Resistor, 33Ohms +/-5% 30W | TE Connectivity SQBW3033RJFASTON RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $2.7500 | RFQ |
|
Onlinecomponents.com | SQB30 33R 5% 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1800 | Buy Now |
DISTI #
1-1879009-0
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 30 W, Radial Leaded, Wirewound, High Power (Alt: 1-1879009-0) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQB30 33R 5% 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1800 | Buy Now |
Part Details for SQBW3033RJFASTON
SQBW3033RJFASTON CAD Models
SQBW3033RJFASTON Part Data Attributes
|
SQBW3033RJFASTON
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQBW3033RJFASTON
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39.5mm x 19mm | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |