Part Details for SQBW306R8JFASTON by TE Connectivity
Overview of SQBW306R8JFASTON by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBW306R8JFASTON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4045
|
Newark | Res, 6R8, 30W, Wirewound, Resistance:6.8Ohm, Product Range:Sq Series, Power Rating:30W, Resistance Tolerance:± 5%, Resistor Case Style:Radial Leaded, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity SQBW306R8JFASTON Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 931 |
|
$2.5300 / $3.9500 | Buy Now |
DISTI #
A131167-ND
|
DigiKey | RES CHAS MNT 6.8 OHM 5% 30W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
851 In Stock |
|
$2.0466 / $4.2200 | Buy Now |
DISTI #
1879009-6
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 30 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1879009-6) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.9942 / $2.2515 | Buy Now |
DISTI #
279-SQBW306R8JFASTON
|
Mouser Electronics | Wirewound Resistors - Through Hole 6.8 Ohms 5% 300ppm 30 Watt SQ | 0 |
|
$2.3000 | Order Now |
DISTI #
70298153
|
RS | SQ Series Tab Termination Panel Mount Resistor, 6.8Ohms +/-5% 30W | TE Connectivity SQBW306R8JFASTON RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $2.8100 | RFQ |
|
Onlinecomponents.com | SQB30 6R8 5% 6.35MM FASTON<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.0000 / $4.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 270 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | 216 |
|
$2.1000 / $4.5000 | Buy Now | |
DISTI #
1879009-6
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 30 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1879009-6) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$1.9942 / $2.2515 | Buy Now |
DISTI #
1879009-6
|
Avnet Abacus | Resistor, 6.8 Ohm, � 5%, 30 W, Radial Leaded, Wirewound, High Power (Alt: 1879009-6) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SQBW306R8JFASTON
SQBW306R8JFASTON CAD Models
SQBW306R8JFASTON Part Data Attributes:
|
SQBW306R8JFASTON
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQBW306R8JFASTON
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 39.5mm x 19mm | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |