Part Details for SQBW4010RJFASTON (ALTERNATE: 7028121) by TE Connectivity
Overview of SQBW4010RJFASTON (ALTERNATE: 7028121) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQBW4010RJFASTON (ALTERNATE: 7028121)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288806
|
RS | SQ Series Tab Termination Panel Mount Resistor, 10Ohms +/-5% 40W | TE Connectivity SQBW4010RJFASTON RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9510 | RFQ |